MOS2CT52RxxxJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOS5C303J

DigiKey Part Number
2019-MOS5C303J-ND
Manufacturer
Manufacturer Product Number
MOS5C303J
Description
RES 30K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.354" Dia x 0.965" L (9.00mm x 24.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 482
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,61200 €6,12 €
250,52440 €13,11 €
500,46880 €23,44 €
1000,42150 €42,15 €
2500,36976 €92,44 €
5000,33736 €168,68 €
1 0000,30983 €309,83 €
5 0000,26084 €1 304,20 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,12800 €