Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF1/4LCT52R121J | |
|---|---|
DigiKey Part Number | 2019-MF1/4LCT52R121JTR-ND - Tape & Reel (TR) 2019-MF1/4LCT52R121JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4LCT52R121J |
Description | RES 120 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,02920 € | 0,73 € |
| 50 | 0,02560 € | 1,28 € |
| 100 | 0,02260 € | 2,26 € |
| 250 | 0,01916 € | 4,79 € |
| 500 | 0,01702 € | 8,51 € |
| 1 000 | 0,01518 € | 15,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01215 € | 60,75 € |
| 10 000 | 0,01106 € | 110,60 € |
| 15 000 | 0,01050 € | 157,50 € |
| 25 000 | 0,00986 € | 246,50 € |
| 35 000 | 0,00948 € | 331,80 € |
| 50 000 | 0,00912 € | 456,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |



