47.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R4752F

DigiKey Part Number
2019-MF1/4DCT52R4752FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R4752FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R4752F
Description
RES 47.5K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1/4DC4752FKOA Speer Electronics, Inc.8802019-MF1/4DC4752F-ND0,14000 €Parametric Equivalent
MF1/4DCT26A4752FKOA Speer Electronics, Inc.1 8342019-MF1/4DCT26A4752FCT-ND0,08000 €Parametric Equivalent
MF1/4DCT52A4752FKOA Speer Electronics, Inc.3 9352019-MF1/4DCT52A4752FCT-ND0,08000 €Parametric Equivalent
MFR-25FBF52-47K5YAGEO4 87347.5KXBK-ND0,08000 €Similar
In-Stock: 4 098
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,05000 €0,50 €
250,04200 €1,05 €
500,03680 €1,84 €
1000,03260 €3,26 €
2500,02772 €6,93 €
5000,02466 €12,33 €
1 0000,02207 €22,07 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01746 €87,30 €
10 0000,01595 €159,50 €
15 0000,01518 €227,70 €
25 0000,01430 €357,50 €
35 0000,01378 €482,30 €
50 0000,01327 €663,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €