
MF1/4DCT52R3000F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R3000FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R3000FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R3000F |
Description | RES 300 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04200 € | 1,05 € |
| 50 | 0,03680 € | 1,84 € |
| 100 | 0,03260 € | 3,26 € |
| 250 | 0,02772 € | 6,93 € |
| 500 | 0,02466 € | 12,33 € |
| 1 000 | 0,02207 € | 22,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01746 € | 87,30 € |
| 10 000 | 0,01595 € | 159,50 € |
| 15 000 | 0,01518 € | 227,70 € |
| 25 000 | 0,01430 € | 357,50 € |
| 35 000 | 0,01378 € | 482,30 € |
| 50 000 | 0,01327 € | 663,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

