470 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/2DCT52R4700F

DigiKey Part Number
2019-MF1/2DCT52R4700FTR-ND - Tape & Reel (TR)
2019-MF1/2DCT52R4700FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/2DCT52R4700F
Description
RES 470 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1/2CC4700FKOA Speer Electronics, Inc.9702019-MF1/2CC4700F-ND0,59000 €Parametric Equivalent
MF1/2CCT52R4700FKOA Speer Electronics, Inc.3 4012019-MF1/2CCT52R4700FCT-ND0,33000 €Parametric Equivalent
In-Stock: 2 893
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,20700 €2,07 €
250,17480 €4,37 €
500,15480 €7,74 €
1000,13790 €13,79 €
2500,11928 €29,82 €
5000,10762 €53,81 €
1 0000,09769 €97,69 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,08208 €328,32 €
8 0000,07600 €608,00 €
12 0000,07287 €874,44 €
20 0000,06933 €1 386,60 €
28 0000,06722 €1 882,16 €
40 0000,06516 €2 606,40 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38400 €