MF1/4LCT52R121J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05933 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,28410 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,41410 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,23792 €
Datasheet
120 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4LCT52R121J

DigiKey Part Number
2019-MF1/4LCT52R121JTR-ND - Tape & Reel (TR)
2019-MF1/4LCT52R121JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4LCT52R121J
Description
RES 120 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03500 €0,35 €
250,02880 €0,72 €
500,02540 €1,27 €
1000,02240 €2,24 €
2500,01892 €4,73 €
5000,01682 €8,41 €
1 0000,01499 €14,99 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01200 €60,00 €
10 0000,01092 €109,20 €
15 0000,01037 €155,55 €
25 0000,00974 €243,50 €
35 0000,00937 €327,95 €
50 0000,00900 €450,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €