
RK73H2ATTDD2490F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTDD2490FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTDD2490FCT-ND - Cut Tape (CT) 2019-RK73H2ATTDD2490FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTDD2490F |
Description | RES 249 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02160 € | 0,54 € |
| 50 | 0,01760 € | 0,88 € |
| 100 | 0,01450 € | 1,45 € |
| 250 | 0,01136 € | 2,84 € |
| 500 | 0,00960 € | 4,80 € |
| 1 000 | 0,00822 € | 8,22 € |
| 5 000 | 0,00602 € | 30,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00539 € | 53,90 € |
| 20 000 | 0,00489 € | 97,80 € |
| 30 000 | 0,00465 € | 139,50 € |
| 50 000 | 0,00438 € | 219,00 € |
| 70 000 | 0,00423 € | 296,10 € |
| 100 000 | 0,00409 € | 409,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

