
HV732ATTD8204F | |
|---|---|
DigiKey Part Number | 2019-HV732ATTD8204FTR-ND - Tape & Reel (TR) 2019-HV732ATTD8204FCT-ND - Cut Tape (CT) 2019-HV732ATTD8204FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732ATTD8204F |
Description | RES 8.2M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732ATTD8204F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,16040 € | 4,01 € |
| 50 | 0,14080 € | 7,04 € |
| 100 | 0,11900 € | 11,90 € |
| 250 | 0,10928 € | 27,32 € |
| 500 | 0,10086 € | 50,43 € |
| 1 000 | 0,09372 € | 93,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08229 € | 411,45 € |
| 10 000 | 0,07895 € | 789,50 € |
| 15 000 | 0,07708 € | 1 156,20 € |
| 25 000 | 0,07496 € | 1 874,00 € |
| 35 000 | 0,07432 € | 2 601,20 € |
| 50 000 | 0,07359 € | 3 679,50 € |
| 60 000 | 0,07314 € | 4 388,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

