680 Ohms ±10% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Non-Inductive, Pulse Withstanding Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPC1/2C681K

DigiKey Part Number
2019-HPC1/2C681K-ND
Manufacturer
Manufacturer Product Number
HPC1/2C681K
Description
LEADED RESISTOR CERAMIC ANTI PUL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 Ohms ±10% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Non-Inductive, Pulse Withstanding Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Non-Inductive, Pulse Withstanding
Temperature Coefficient
-700/ -1800ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
3 0000,31871 €956,13 €
Manufacturers Standard Package
Unit Price without VAT:0,31871 €
Unit Price with VAT:0,38245 €