
CFP1/4CT52R105J | |
|---|---|
DigiKey Part Number | 2019-CFP1/4CT52R105JTR-ND - Tape & Reel (TR) 2019-CFP1/4CT52R105JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFP1/4CT52R105J |
Description | RES 1M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -1000ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.240" L (2.30mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04600 € | 1,15 € |
| 50 | 0,04020 € | 2,01 € |
| 100 | 0,03550 € | 3,55 € |
| 250 | 0,03028 € | 7,57 € |
| 500 | 0,02700 € | 13,50 € |
| 1 000 | 0,02418 € | 24,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01916 € | 95,80 € |
| 10 000 | 0,01752 € | 175,20 € |
| 15 000 | 0,01668 € | 250,20 € |
| 25 000 | 0,01573 € | 393,25 € |
| 35 000 | 0,01516 € | 530,60 € |
| 50 000 | 0,01460 € | 730,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

