1 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/4CT26A105J

DigiKey Part Number
2019-CF1/4CT26A105JCT-ND - Cut Tape (CT)
2019-CF1/4CT26A105JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CF1/4CT26A105J
Description
RES 1M OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -1000ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.240" L (2.30mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CF1/4CT52R105JKOA Speer Electronics, Inc.36 4642019-CF1/4CT52R105JCT-ND0,12000 €Parametric Equivalent
CFP1/4CT52R105JKOA Speer Electronics, Inc.9 9002019-CFP1/4CT52R105JCT-ND0,08000 €Parametric Equivalent
In-Stock: 1 570
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07400 €0,74 €
250,06200 €1,55 €
500,05440 €2,72 €
1000,04810 €4,81 €
2500,04112 €10,28 €
5000,03670 €18,35 €
1 0000,03298 €32,98 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,02980 €59,60 €
4 0000,02710 €108,40 €
6 0000,02572 €154,32 €
10 0000,02415 €241,50 €
14 0000,02321 €324,94 €
20 0000,02230 €446,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14400 €