
SPV21A0LR5H-1V | |
|---|---|
DigiKey Part Number | SPV21A0LR5HCT-ND - Cut Tape (CT) SPV21A0LR5HDKR-ND - Digi-Reel® SPV21A0LR5HTR-ND |
Manufacturer | |
Manufacturer Product Number | SPV21A0LR5H-1V |
Description | SPV21A0LR5H-1V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45 Hz ~ 15.5 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-42dB ±1dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SPV21A0LR5H-1V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® - | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 45 Hz ~ 15.5 kHz | |
Sensitivity | -42dB ±1dB | |
S/N Ratio | 64.5dB | |
Impedance | 300 Ohms | |
Voltage - Rated | 2.75 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 200 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.039" (1.00mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,83600 € | 8,36 € |
| 25 | 0,76000 € | 19,00 € |
| 50 | 0,70820 € | 35,41 € |
| 100 | 0,66010 € | 66,01 € |
| 250 | 0,60236 € | 150,59 € |
| 500 | 0,58066 € | 290,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 900 | 0,47441 € | 2 799,02 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,28400 € |












