SPU0410LR5H-QB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Syntiant
In Stock: 46 006
Unit Price: 0,87000 €
Datasheet

Similar


PUI Audio, Inc.
In Stock: 1 167
Unit Price: 2,41000 €
Datasheet
100 Hz ~ 80 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional ( -38dB ±3dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPU0410LR5H-QB

DigiKey Part Number
6017-SPU0410LR5H-QBTR-ND - Tape & Reel (TR)
6017-SPU0410LR5H-QBCT-ND - Cut Tape (CT)
6017-SPU0410LR5H-QBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPU0410LR5H-QB
Description
MIC MEMS ANALOG OMNI -38DB
Customer Reference
Detailed Description
100 Hz ~ 80 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SPU0410LR5H-QB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Syntiant
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 80 kHz
Sensitivity
-38dB ±3dB @ 94dB SPL
S/N Ratio
63dB
Impedance
400 Ohms
Voltage Range
1.5 V ~ 3.6 V
Current - Supply
160 µA
Port Location
Bottom
Termination
Solder Pads
Size / Dimension
0.148" L x 0.118" W (3.76mm x 3.00mm)
Height (Max)
0.047" (1.20mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes