
SPH0641LM4H-1 | |
|---|---|
DigiKey Part Number | 6017-SPH0641LM4H-1TR-ND - Tape & Reel (TR) 6017-SPH0641LM4H-1CT-ND - Cut Tape (CT) 6017-SPH0641LM4H-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPH0641LM4H-1 |
Description | SPH0641LM4H-1 |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SPH0641LM4H-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Syntiant | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -26dB ±1dB @ 94dB SPL | |
S/N Ratio | 64.3dB | |
Voltage Range | 1.62 V ~ 3.6 V | |
Current - Supply | 700 µA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,80000 € | 8,00 € |
| 25 | 0,72760 € | 18,19 € |
| 50 | 0,67780 € | 33,89 € |
| 100 | 0,63190 € | 63,19 € |
| 250 | 0,57648 € | 144,12 € |
| 500 | 0,55302 € | 276,51 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,22400 € |












