30 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional ( -26dB ±1dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPG08P4HM4H-1

DigiKey Part Number
6017-SPG08P4HM4H-1TR-ND - Tape & Reel (TR)
6017-SPG08P4HM4H-1CT-ND - Cut Tape (CT)
6017-SPG08P4HM4H-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPG08P4HM4H-1
Description
SPG08P4HM4H-1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Syntiant
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
30 Hz ~ 10 kHz
Sensitivity
-26dB ±1dB @ 94dB SPL
S/N Ratio
64dB
Current - Supply
1.4 mA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.157" L x 0.079" W (4.00mm x 2.00mm)
Height (Max)
0.047" (1.20mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 897
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,23200 €12,32 €
251,12040 €28,01 €
501,04400 €52,20 €
1000,97390 €97,39 €
2500,89536 €223,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 9000,73151 €4 315,91 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,88400 €