EF-26708-017
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EF-26708-017

DigiKey Part Number
EF-26708-017-ND
Manufacturer
Manufacturer Product Number
EF-26708-017
Description
SPEAKER 175OHM TOP PORT 127DB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
175 Ohms Receiver Speaker 200 Hz ~ 3.35 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
EF-26708-017 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Receiver
Frequency Range
200 Hz ~ 3.35 kHz
Frequency - Self Resonant
-
Impedance
175 Ohms
Efficiency - dBA
127.00
Efficiency - Testing
-
Efficiency - Type
Sensitivity
Port Location
Top
Shape
Rectangular
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.310" L x 0.220" W (7.87mm x 5.59mm)
Height - Seated (Max)
0.310" (7.87mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,08000 €57,08 €
1045,45400 €454,54 €
2541,62320 €1 040,58 €
5040,73480 €2 036,74 €
Manufacturers Standard Package
Unit Price without VAT:57,08000 €
Unit Price with VAT:68,49600 €