
JZ100 | |
|---|---|
DigiKey Part Number | 1674-1002-2-ND - Tape & Reel (TR) 1674-1002-1-ND - Cut Tape (CT) 1674-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JZ100 |
Description | CAP TRIMMER 2-10PF 125V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 ~ 10pF Trimmer Capacitor 125 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 2 ~ 10pF | |
Adjustment Type | Top | |
Voltage - Rated | 125 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 1500 @ 1MHz | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 1,94300 € | 19,43 € |
| 50 | 1,63580 € | 81,79 € |
| 100 | 1,52180 € | 152,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,34409 € | 1 344,09 € |
| 2 000 | 1,25980 € | 2 519,60 € |
| 3 000 | 1,19157 € | 3 574,71 € |
| 7 000 | 1,17722 € | 8 240,54 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,33600 € |









