
48-212 | |
|---|---|
DigiKey Part Number | 1674-48-212-ND |
Manufacturer | |
Manufacturer Product Number | 48-212 |
Description | MACH SCREW PAN HEAD SLOTTED 4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Slotted Drive Brass |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | - | |
Material | Brass | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,55716 € | 1 557,16 € |
| Unit Price without VAT: | 1,55716 € |
|---|---|
| Unit Price with VAT: | 1,86859 € |

