
HITECA-KIT | |
|---|---|
DigiKey Part Number | 1608-HITECA-KIT-ND |
Manufacturer | |
Manufacturer Product Number | HITECA-KIT |
Description | HITECA MLCC KIT |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.039µF ~ 0.47µF 500 ~ 1500V (1.5kV) Surface Mount, MLCC 55 Pieces (11 Values - 5 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.039µF ~ 0.47µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 500 ~ 1500V (1.5kV) | |
Tolerance | ±10% | |
Applications | Boardflex Sensitive | |
Features | Low ESL, Soft Termination | |
Quantity | 55 Pieces (11 Values - 5 Each) | |
Packages Included | 1812, 2220, 2225 (4532, 5750, 5763 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,20000 € | 216,20 € |
| 10 | 187,72400 € | 1 877,24 € |
| Unit Price without VAT: | 216,20000 € |
|---|---|
| Unit Price with VAT: | 259,44000 € |

