Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

| 2225Y1000221KFT | |
|---|---|
| DigiKey Part Number | 2225Y1000221KFT-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 2225Y1000221KFT | 
| Description | CAP CER 220PF 100V C0G/NP0 2225 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 220 pF ±10% 100V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2225Y1000221KFT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Soft Termination | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 2225 (5763 Metric) | |
| Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.098" (2.50mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 7,10218 € | 3 551,09 € | 
| Unit Price without VAT: | 7,10218 € | 
|---|---|
| Unit Price with VAT: | 8,52262 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France