Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2225Y0500151KCT | |
|---|---|
DigiKey Part Number | 2225Y0500151KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y0500151KCT |
Description | CAP CER 150PF 50V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y0500151KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y0500151FCT | Knowles Syfer | 0 | 2225Y0500151FCT-ND | 7,62648 € | Upgrade |
| 2225Y0500151GCT | Knowles Syfer | 0 | 2225Y0500151GCT-ND | 3,57222 € | Upgrade |
| 2225Y0500151JCT | Knowles Syfer | 0 | 2225Y0500151JCT-ND | 2,18148 € | Upgrade |
| 2225Y0630151FCT | Knowles Syfer | 0 | 2225Y0630151FCT-ND | 7,62648 € | Upgrade |
| 2225Y0630151GCT | Knowles Syfer | 0 | 2225Y0630151GCT-ND | 3,57222 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,06602 € | 1 033,01 € |
| Unit Price without VAT: | 2,06602 € |
|---|---|
| Unit Price with VAT: | 2,47922 € |


