Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

2225Y0500150GFT | |
|---|---|
DigiKey Part Number | 2225Y0500150GFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y0500150GFT |
Description | CAP CER 15PF 50V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y0500150GFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y0500150FFT | Knowles Syfer | 0 | 2225Y0500150FFT-ND | 11,78326 € | Upgrade |
| 2225Y0630150FFT | Knowles Syfer | 0 | 2225Y0630150FFT-ND | 11,78326 € | Upgrade |
| 2225Y0630150GFT | Knowles Syfer | 0 | 2225Y0630150GFT-ND | 5,48918 € | Upgrade |
| 2225Y1000150FFT | Knowles Syfer | 0 | 2225Y1000150FFT-ND | 18,03522 € | Upgrade |
| 2225Y1000150GFT | Knowles Syfer | 0 | 2225Y1000150GFT-ND | 8,36198 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,48918 € | 2 744,59 € |
| Unit Price without VAT: | 5,48918 € |
|---|---|
| Unit Price with VAT: | 6,58702 € |


