1800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222521K00182JQTAF9LM

DigiKey Part Number
1608-1601-2-ND - Tape & Reel (TR)
1608-1601-1-ND - Cut Tape (CT)
1608-1601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
222521K00182JQTAF9LM
Description
CAP CER 1800PF 1KV C0G/NP0 2225
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
222521K00182JQTAF9LM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Non-Magnetic
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2225 (5763 Metric)
Tolerance
±5%
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Voltage - Rated
Thickness (Max)
0.165" (4.20mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,32000 €5,32 €
103,89400 €38,94 €
503,32740 €166,37 €
1003,15190 €315,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,85480 €1 427,40 €
1 0002,76278 €2 762,78 €
1 5002,71667 €4 075,01 €
2 5002,66554 €6 663,85 €
Manufacturers Standard Package
Unit Price without VAT:5,32000 €
Unit Price with VAT:6,38400 €