
222521K00122JQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-1599-2-ND - Tape & Reel (TR) 1608-1599-1-ND - Cut Tape (CT) 1608-1599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 222521K00122JQTAF9LM |
Description | CAP CER 1200PF 1KV C0G/NP0 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 222521K00122JQTAF9LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 3,45000 € | 34,50 € |
| 50 | 2,93740 € | 146,87 € |
| 100 | 2,77880 € | 277,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,51024 € | 1 255,12 € |
| 1 000 | 2,42708 € | 2 427,08 € |
| 1 500 | 2,38541 € | 3 578,11 € |
| 2 500 | 2,33920 € | 5 848,00 € |
| 3 500 | 2,31218 € | 8 092,63 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,68800 € |

