
2220YA250221KSTSYX | |
|---|---|
DigiKey Part Number | 1608-2220YA250221KSTSYXTR-ND - Tape & Reel (TR) 1608-2220YA250221KSTSYXCT-ND - Cut Tape (CT) 1608-2220YA250221KSTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA250221KSTSYX |
Description | CAP CER 220PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,31600 € | 23,16 € |
| 50 | 1,93740 € | 96,87 € |
| 100 | 1,82030 € | 182,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,62204 € | 811,02 € |
| 1 000 | 1,56064 € | 1 560,64 € |
| 1 500 | 1,52987 € | 2 294,81 € |
| 2 500 | 1,49577 € | 3 739,43 € |
| 3 500 | 1,47584 € | 5 165,44 € |
| 5 000 | 1,45665 € | 7 283,25 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,92400 € |


