
2220YA250472KXTB16 | |
|---|---|
DigiKey Part Number | 1608-1433-2-ND - Tape & Reel (TR) 1608-1433-1-ND - Cut Tape (CT) 1608-1433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA250472KXTB16 |
Description | CAP CER 4700PF 250V X7R 2220 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220YA250472KXTB16 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 € | 8,58 € |
| 10 | 6,50300 € | 65,03 € |
| 50 | 5,67280 € | 283,64 € |
| 100 | 5,41570 € | 541,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,19428 € | 2 597,14 € |
| Unit Price without VAT: | 8,58000 € |
|---|---|
| Unit Price with VAT: | 10,29600 € |

