Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Parametric Equivalent
Upgrade
Upgrade

1825J3K00821JXT | |
|---|---|
DigiKey Part Number | 1825J3K00821JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J3K00821JXT |
Description | CAP CER 820PF 3KV X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 3000V (3kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J3K00821JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J4K00821JXT | Knowles Syfer | 0 | 1825J4K00821JXT-ND | 1,67308 € | Upgrade |
| 1825J5K00821JXT | Knowles Syfer | 0 | 1825J5K00821JXT-ND | 2,65930 € | Upgrade |
| 1825J6K00821JXT | Knowles Syfer | 0 | 1825J6K00821JXT-ND | 2,75080 € | Upgrade |
| 1825J3K00821FCT | Knowles Syfer | 0 | 1825J3K00821FCT-ND | 5,80420 € | Similar |
| 1825J3K00821GCT | Knowles Syfer | 0 | 1825J3K00821GCT-ND | 2,72902 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,57840 € | 789,20 € |
| Unit Price without VAT: | 1,57840 € |
|---|---|
| Unit Price with VAT: | 1,89408 € |



