Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812Y1000393KDT | |
|---|---|
DigiKey Part Number | 1812Y1000393KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y1000393KDT |
Description | CAP CER 0.039UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y1000393KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y1000393JDT | Knowles Syfer | 0 | 1812Y1000393JDT-ND | 1,34006 € | Upgrade |
| 1812Y1000393JXT | Knowles Syfer | 0 | 1812Y1000393JXT-ND | 1,17820 € | Upgrade |
| 1812Y2000393JDT | Knowles Syfer | 0 | 1812Y2000393JDT-ND | 1,34006 € | Upgrade |
| 1812Y2000393JXT | Knowles Syfer | 0 | 1812Y2000393JXT-ND | 1,17820 € | Upgrade |
| 1812Y2000393KDT | Knowles Syfer | 0 | 1812Y2000393KDT-ND | 1,17820 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,17820 € | 589,10 € |
| Unit Price without VAT: | 1,17820 € |
|---|---|
| Unit Price with VAT: | 1,41384 € |


