100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J2K00101JCT

DigiKey Part Number
1608-1812J2K00101JCTTR-ND - Tape & Reel (TR)
1608-1812J2K00101JCT-ND - Cut Tape (CT)
1608-1812J2K00101JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812J2K00101JCT
Description
CAP CER 100PF 2KV C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J2K00101JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1812JKNPODBN101YAGEO43813-CC1812JKNPODBN101CT-ND0,89000 €Upgrade
CC1812JKNPOEBN101YAGEO2 275311-4551-1-ND1,20000 €Upgrade
C1812C101FHGACTUKEMET544399-17500-1-ND2,71000 €Similar
C1812C101JHGACTUKEMET3 398399-C1812C101JHGACTUCT-ND2,21000 €Similar
C1812C101JZGACTUKEMET519399-15188-1-ND2,12000 €Similar
In-Stock: 614
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,62000 €2,62 €
101,81900 €18,19 €
501,50100 €75,05 €
1001,40300 €140,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,23712 €618,56 €
1 0001,18573 €1 185,73 €
1 5001,15999 €1 739,99 €
2 5001,13146 €2 828,65 €
3 5001,11479 €3 901,76 €
5 0001,09873 €5 493,65 €
Manufacturers Standard Package
Unit Price without VAT:2,62000 €
Unit Price with VAT:3,14400 €