1812J1000224MDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,34554 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,99236 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,44188 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,91952 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,82818 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,44188 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,91952 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 2,82818 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,30976 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,65290 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 3,53826 €
Datasheet
0.22 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J1000224MDT

DigiKey Part Number
1812J1000224MDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J1000224MDT
Description
CAP CER 0.22UF 100V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J1000224MDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±20%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J1000224JDTKnowles Syfer01812J1000224JDT-ND2,34554 €Upgrade
1812J1000224KDTKnowles Syfer01812J1000224KDT-ND1,99236 €Upgrade
1812J2000224JDTKnowles Syfer01812J2000224JDT-ND3,44188 €Upgrade
1812J2000224KDTKnowles Syfer01812J2000224KDT-ND2,91952 €Upgrade
1812J2000224MDTKnowles Syfer01812J2000224MDT-ND2,82818 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,93054 €965,27 €
Manufacturers Standard Package
Unit Price without VAT:1,93054 €
Unit Price with VAT:2,31665 €