


1808JA250681JKTS2X | |
|---|---|
DigiKey Part Number | 1608-1808JA250681JKTS2XTR-ND - Tape & Reel (TR) 1608-1808JA250681JKTS2XCT-ND - Cut Tape (CT) 1608-1808JA250681JKTS2XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808JA250681JKTS2X |
Description | CAP CER 680PF 250VAC C0GNP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, High Voltage |
Series | Ratings AEC-Q200, X2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,10900 € | 11,09 € |
| 50 | 0,89360 € | 44,68 € |
| 100 | 0,82700 € | 82,70 € |
| 500 | 0,71460 € | 357,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,66235 € | 993,52 € |
| 3 000 | 0,63677 € | 1 910,31 € |
| 4 500 | 0,62396 € | 2 807,82 € |
| 7 500 | 0,60975 € | 4 573,12 € |
| 10 500 | 0,60144 € | 6 315,12 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,98000 € |

