Parametric Equivalent

1812JA250681GGTUYS | |
|---|---|
DigiKey Part Number | 1608-1812JA250681GGTUYSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812JA250681GGTUYS |
Description | CAP CER 680PF 250VAC C0GNP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±2% 250VAC Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features DC Annex H, Humidity 3B Annex I, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±2% | Size / Dimension 0.189" L x 0.126" W (4.80mm x 3.20mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812JA250681GGTSYS | Knowles Syfer | 0 | 1608-1812JA250681GGTSYSTR-ND | 2,49540 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,41510 € | 1 207,55 € |
| Unit Price without VAT: | 2,41510 € |
|---|---|
| Unit Price with VAT: | 2,89812 € |


