Upgrade
Upgrade
Upgrade

1808J2500562KDT | |
|---|---|
DigiKey Part Number | 1808J2500562KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J2500562KDT |
Description | CAP CER 5600PF 250V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J2500562KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J2500562JDT | Knowles Syfer | 0 | 1808J2500562JDT-ND | 0,71759 € | Upgrade |
| 1808J5000562JDT | Knowles Syfer | 0 | 1808J5000562JDT-ND | 0,71759 € | Upgrade |
| 1808J5000562KDT | Knowles Syfer | 0 | 1808J5000562KDT-ND | 0,61012 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,61012 € | 915,18 € |
| Unit Price without VAT: | 0,61012 € |
|---|---|
| Unit Price with VAT: | 0,73214 € |


