Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1808J0160562KCT | |
|---|---|
DigiKey Part Number | 1808J0160562KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808J0160562KCT |
Description | CAP CER 5600PF 16V C0G/NP0 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 16V Ceramic Capacitor C0G, NP0 (1B) 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808J0160562KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808J0160562FCT | Knowles Syfer | 0 | 1808J0160562FCT-ND | 1,51019 € | Upgrade |
| 1808J0160562GCT | Knowles Syfer | 0 | 1808J0160562GCT-ND | 0,74543 € | Upgrade |
| 1808J0160562JCT | Knowles Syfer | 0 | 1808J0160562JCT-ND | 0,45897 € | Upgrade |
| 1808J0250562FCT | Knowles Syfer | 0 | 1808J0250562FCT-ND | 1,51019 € | Upgrade |
| 1808J0250562GCT | Knowles Syfer | 0 | 1808J0250562GCT-ND | 0,74543 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,43492 € | 652,38 € |
| Unit Price without VAT: | 0,43492 € |
|---|---|
| Unit Price with VAT: | 0,52190 € |


