1806J1000820MATE01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,64479 €
82 pF Feed Through Capacitor 100V 300 mA 1806 (4516 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 pF Feed Through Capacitor 100V 300 mA 1806 (4516 Metric)
1806 (4516 Metric)

1806J1000820MATE01

DigiKey Part Number
1608-1806J1000820MATE01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1806J1000820MATE01
Description
CAP FEEDTHRU 82PF 20% 100V 1806
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
82 pF Feed Through Capacitor 100V 300 mA 1806 (4516 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
100V
Manufacturer
Knowles Syfer
Current
300 mA
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Temperature Coefficient
C0G, NP0
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
1806 (4516 Metric)
Capacitance
82 pF
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Tolerance
±20%
Height (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1806J1000820MCTE01Knowles Syfer01608-1806J1000820MCTE01TR-ND0,64479 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,69489 €1 737,22 €
Manufacturers Standard Package
Unit Price without VAT:0,69489 €
Unit Price with VAT:0,83387 €