
1410Y1000822MXTE03 | |
|---|---|
DigiKey Part Number | 1410Y1000822MXTE03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1410Y1000822MXTE03 |
Description | CAP PASSTHRU 8200PF 100V 1410 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Feed Through Capacitor 100V |
Datasheet | Datasheet |
EDA/CAD Models | 1410Y1000822MXTE03 Models |
Category | Voltage - Rated 100V |
Manufacturer Knowles Syfer | Operating Temperature -55°C ~ 125°C |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount, MLCC |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Type Pass Through | Height (Max) 0.079" (2.00mm) |
Capacitance 8200 pF | Base Product Number |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,12306 € | 2 246,12 € |
| Unit Price without VAT: | 1,12306 € |
|---|---|
| Unit Price with VAT: | 1,34767 € |

