
1410Y0500224MXTE03 | |
|---|---|
DigiKey Part Number | 1410Y0500224MXTE03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1410Y0500224MXTE03 |
Description | CAP PASSTHRU 0.22UF 20% 50V 1410 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Feed Through Capacitor 50V |
Datasheet | Datasheet |
EDA/CAD Models | 1410Y0500224MXTE03 Models |
Category | Voltage - Rated 50V |
Manufacturer Knowles Syfer | Operating Temperature -55°C ~ 125°C |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount, MLCC |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Type Pass Through | Height (Max) 0.079" (2.00mm) |
Capacitance 0.22 µF | Base Product Number |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,90044 € | 3 800,88 € |
| Unit Price without VAT: | 1,90044 € |
|---|---|
| Unit Price with VAT: | 2,28053 € |

