
1410J0500404MXTE03 | |
|---|---|
DigiKey Part Number | 1608-1416-2-ND - Tape & Reel (TR) 1608-1416-1-ND - Cut Tape (CT) 1608-1416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1410J0500404MXTE03 |
Description | CAP PASSTHRU 0.4UF 20% 50V 1410 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.4 µF Feed Through Capacitor 50V |
Datasheet | Datasheet |
EDA/CAD Models | 1410J0500404MXTE03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 0.4 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount, MLCC | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height (Max) | 0.079" (2.00mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 4,14500 € | 41,45 € |
| 50 | 3,55100 € | 177,55 € |
| 100 | 3,36710 € | 336,71 € |
| 500 | 3,07116 € | 1 535,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,87991 € | 5 759,82 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,75600 € |










