
1210Y2K00222KJT | |
|---|---|
DigiKey Part Number | 1608-1103-1-ND - Cut Tape (CT) 1608-1103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y2K00222KJT |
Description | CAP CER 2200PF 2KV X7R 1210 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2K00222KJT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |

