Upgrade
Upgrade
Parametric Equivalent

1210Y2K00101JCT | |
|---|---|
DigiKey Part Number | 1210Y2K00101JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y2K00101JCT |
Description | CAP CER 100PF 2KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2K00101JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y2K00101FCT | Knowles Syfer | 0 | 1210Y2K00101FCT-ND | 3,00561 € | Upgrade |
| 1210Y2K00101GCT | Knowles Syfer | 0 | 1210Y2K00101GCT-ND | 1,58793 € | Upgrade |
| 1210Y2K00101JCR | Knowles Syfer | 0 | 1210Y2K00101JCR-ND | 0,83058 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,88296 € | 1 765,92 € |
| Unit Price without VAT: | 0,88296 € |
|---|---|
| Unit Price with VAT: | 1,05955 € |


