
1210Y1000104KXT | |
|---|---|
DigiKey Part Number | 1608-1210Y1000104KXTTR-ND - Tape & Reel (TR) 1608-1210Y1000104KXTCT-ND - Cut Tape (CT) 1608-1210Y1000104KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y1000104KXT |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y1000104KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X104K1RACTU | KEMET | 16 453 | 399-C1210X104K1RACTUCT-ND | 0,77000 € | Direct |
| KGM32RR72A104KL | KYOCERA AVX | 15 069 | 478-KGM32RR72A104KLCT-ND | 0,27000 € | Direct |
| C1210X104K2RACTU | KEMET | 6 686 | 399-C1210X104K2RACTUCT-ND | 0,89000 € | Upgrade |
| C3225X7R2E104K200AE | TDK | 4 005 | 445-8911-1-ND | 0,62000 € | Upgrade |
| C3225X7T2J104K160AE | TDK | 38 865 | 445-8907-1-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,40700 € | 14,07 € |
| 50 | 1,14740 € | 57,37 € |
| 100 | 1,06700 € | 106,70 € |
| 500 | 0,93128 € | 465,64 € |
| 1 000 | 0,88926 € | 889,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,85465 € | 1 709,30 € |
| 4 000 | 0,82615 € | 3 304,60 € |
| 6 000 | 0,81186 € | 4 871,16 € |
| 10 000 | 0,79603 € | 7 960,30 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,48400 € |

