4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J2K00472KXT

DigiKey Part Number
1608-1210J2K00472KXTTR-ND - Tape & Reel (TR)
1608-1210J2K00472KXTCT-ND - Cut Tape (CT)
1608-1210J2K00472KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210J2K00472KXT
Description
CAP CER 4700PF 2KV X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J2K00472KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C472KGRACTUKEMET50 914399-C1210C472KGRACTUCT-ND13,78000 €Upgrade
In-Stock: 5 879
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,71200 €7,12 €
500,56100 €28,05 €
1000,51440 €51,44 €
5000,43558 €217,79 €
1 0000,41121 €411,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,39115 €782,30 €
4 0000,37464 €1 498,56 €
6 0000,36637 €2 198,22 €
10 0000,35720 €3 572,00 €
14 0000,35184 €4 925,76 €
20 0000,34668 €6 933,60 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,32000 €