
1206Y1K20153KXT | |
|---|---|
DigiKey Part Number | 1608-1405-2-ND - Tape & Reel (TR) 1608-1405-1-ND - Cut Tape (CT) 1608-1405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y1K20153KXT |
Description | CAP CER 0.015UF 1.2KV X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 1200V (1.2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1K20153KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,45600 € | 14,56 € |
| 50 | 1,18860 € | 59,43 € |
| 100 | 1,10620 € | 110,62 € |
| 500 | 0,96682 € | 483,41 € |
| 1 000 | 0,92365 € | 923,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,87806 € | 2 195,15 € |
| 5 000 | 0,85056 € | 4 252,80 € |
| 7 500 | 0,83678 € | 6 275,85 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,54400 € |

