1206Y0500103MSTE03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,49744 €

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 0,57372 €
Image for 1206Y0500103MSTE03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0500103MSTE03

DigiKey Part Number
1608-1206Y0500103MSTE03TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0500103MSTE03
Description
CAP FEEDTHRU 10000PF 50V 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF Feed Through Capacitor 50V 50 mA 1206 (3216 Metric), 3 PC Pad
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
50V
Manufacturer
Knowles Syfer
Current
50 mA
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Temperature Coefficient
X7R
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
1206 (3216 Metric), 3 PC Pad
Capacitance
10000 pF
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Height (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J0500103MJTE03Knowles Syfer01608-1206J0500103MJTE03TR-ND0,49744 €Parametric Equivalent
1206Y0500103MJTE03Knowles Syfer01608-1206Y0500103MJTE03TR-ND0,57372 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,64969 €1 624,22 €
Manufacturers Standard Package
Unit Price without VAT:0,64969 €
Unit Price with VAT:0,77963 €