1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J2K00102KXT

DigiKey Part Number
1608-1047-2-ND - Tape & Reel (TR)
1608-1047-1-ND - Cut Tape (CT)
1608-1047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206J2K00102KXT
Description
CAP CER 1000PF 2KV X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J2K00102KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C102KGRACTUKEMET682 406399-C1206C102KGRACTUCT-ND0,93000 €Direct
CC1206KKX7RDBB102YAGEO205 541311-1487-1-ND0,26000 €Direct
C1206C102JGRACTUKEMET923399-C1206C102JGRACTUCT-ND0,99000 €Upgrade
C1206C102KGRALTUKEMET6 454399-C1206C102KGRALTUCT-ND0,90000 €Upgrade
CC1206JKX7RDBB102YAGEO6 65313-CC1206JKX7RDBB102CT-ND0,23000 €Upgrade
In-Stock: 2 828
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33600 €3,36 €
500,25420 €12,71 €
1000,22930 €22,93 €
5000,18700 €93,50 €
1 0000,17393 €173,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,16015 €400,37 €
5 0000,15184 €759,20 €
7 5000,14768 €1 107,60 €
12 5000,14307 €1 788,38 €
17 5000,14037 €2 456,47 €
25 0000,13778 €3 444,50 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64800 €