Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Similar

1206J0630822JXT | |
|---|---|
DigiKey Part Number | 1206J0630822JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0630822JXT |
Description | CAP CER 8200PF 63V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0630822JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J1000822JXT | Knowles Syfer | 0 | 1206J1000822JXT-ND | 0,24839 € | Upgrade |
| 1206J0630822FCT | Knowles Syfer | 0 | 1206J0630822FCT-ND | 2,36894 € | Similar |
| 1206J0630822GCT | Knowles Syfer | 0 | 1206J0630822GCT-ND | 1,22662 € | Similar |
| 1206J0630822JCT | Knowles Syfer | 0 | 1206J0630822JCT-ND | 0,69687 € | Similar |
| 1206J1000822FCT | Knowles Syfer | 0 | 1206J1000822FCT-ND | 3,59256 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,24839 € | 620,98 € |
| Unit Price without VAT: | 0,24839 € |
|---|---|
| Unit Price with VAT: | 0,29807 € |






