
1111J1K04P70BQT | |
|---|---|
DigiKey Part Number | 1111J1K04P70BQT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1111J1K04P70BQT |
Description | CAP CER 4.7PF 1KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1111J1K04P70BQT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.070" (1.78mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,15351 € | 1 153,51 € |
| Unit Price without VAT: | 1,15351 € |
|---|---|
| Unit Price with VAT: | 1,38421 € |

