
111122500821GQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-1540-2-ND - Tape & Reel (TR) 1608-1540-1-ND - Cut Tape (CT) 1608-1540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111122500821GQTAF9LM |
Description | CAP CER 820PF 250V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±2% 250V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 111122500821GQTAF9LM Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Non-Magnetic |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±2% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.070" (1.78mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,21600 € | 12,16 € |
| 50 | 0,98460 € | 49,23 € |
| 100 | 0,91300 € | 91,30 € |
| 500 | 0,79198 € | 395,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,75453 € | 754,53 € |
| 2 000 | 0,72369 € | 1 447,38 € |
| 3 000 | 0,70824 € | 2 124,72 € |
| 5 000 | 0,69111 € | 3 455,55 € |
| 7 000 | 0,68110 € | 4 767,70 € |
| 10 000 | 0,67146 € | 6 714,60 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,16000 € |


