
| 0805Y0500333KXT | |
|---|---|
| DigiKey Part Number | 1608-0805Y0500333KXTTR-ND - Tape & Reel (TR) 1608-0805Y0500333KXTCT-ND - Cut Tape (CT) 1608-0805Y0500333KXTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 0805Y0500333KXT | 
| Description | CAP CER 0.033UF 50V X7R 0805 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0805Y0500333KXT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Soft Termination | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.051" (1.30mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,61000 € | 0,61 € | 
| 10 | 0,38300 € | 3,83 € | 
| 50 | 0,29280 € | 14,64 € | 
| 100 | 0,26510 € | 26,51 € | 
| 500 | 0,21814 € | 109,07 € | 
| 1 000 | 0,20364 € | 203,64 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,18573 € | 557,19 € | 
| 6 000 | 0,17696 € | 1 061,76 € | 
| 9 000 | 0,17257 € | 1 553,13 € | 
| 15 000 | 0,16770 € | 2 515,50 € | 
| 21 000 | 0,16485 € | 3 461,85 € | 
| 30 000 | 0,16212 € | 4 863,60 € | 
| 36 000 | 0,16082 € | 5 789,52 € | 
| Unit Price without VAT: | 0,61000 € | 
|---|---|
| Unit Price with VAT: | 0,73200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France