Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805J1000103MXTE07 | |
|---|---|
DigiKey Part Number | 1608-0805J1000103MXTE07TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J1000103MXTE07 |
Description | CAP FEEDTHRU 10000PF 100V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 100V 1 A 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Current 1 A |
Manufacturer Knowles Syfer | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Temperature Coefficient X7R |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0805 (2012 Metric), 3 PC Pad |
Capacitance 10000 pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height (Max) 0.045" (1.15mm) |
Voltage - Rated 100V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J1000103MJTE07 | Knowles Syfer | 0 | 1608-0805J1000103MJTE07TR-ND | 0,28302 € | Parametric Equivalent |
| 0805Y1000103MJTE07 | Knowles Syfer | 0 | 1608-0805Y1000103MJTE07TR-ND | 0,46735 € | Parametric Equivalent |
| 0805Y1000103MXTE07 | Knowles Syfer | 0 | 1608-0805Y1000103MXTE07TR-ND | 0,35542 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,30216 € | 906,48 € |
| Unit Price without VAT: | 0,30216 € |
|---|---|
| Unit Price with VAT: | 0,36259 € |




